Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hongfa HFD23/012-1ZS PCB Signal Relay 12DC SPDT 2A

Order Code:  

71-4716

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HFD23/012-1ZS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.816

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
292 in Stock, despatched same dayAdditional quantity lead time 7 days
A 2A subminiature signal relay from the HFD23 series that has a 150mW high sensitivity 12V DC coil and a SPDT contact configuration.
  • 12.5 x 7.5 x 10.0mm
Coil Resistance 960Ω
Contact Configuration SPDT
Height 10mm
Length 12.5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 60V
Width 10mm
Coil Voltage (DC) 12V
Rated Current 2A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review