Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hongfa HFD23/024-1ZS PCB Signal Relay 24DC SPDT 2A

Standard range
Order Code:  

71-4717

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HFD23/024-1ZS Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.989

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
79 in stock, despatched same dayAdditional quantity lead time 4 months
A 2A subminiature signal relay from the HFD23 series that has a 150mW high sensitivity 24V DC coil and a SPDT contact configuration.
  • 12.5 x 7.5 x 10.0mm
Coil Power 150mW
Coil Resistance 3840Ω
Coil Type Sensitive
Coil Voltage 24V
Contact Configuration SPDT
Height 10mm
Length 12.5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 60V
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot