Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hongfa HFD27/005-H PCB Signal Relay 5VDC DPDT 2A

Standard range
Order Code:  

71-4718

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HFD27/005-H Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
200 in stock, despatched same dayAdditional quantity lead time 7 days
A 2A subminiature relay from the HFD27 series that comes in a DIL-16 package. The relay has 5V DC coil and a DPDT contact configuration. Features a 150mW high sensitivity coil and a case that is epoxy sealed for automatic wave soldering and cleaning.
  • High switching capacity
  • Bifurcated contacts
  • 20.2 x 10.0 x 11.5mm
Coil Power 150mW
Coil Resistance 167Ω
Coil Type High Sensitivity
Coil Voltage 5V
Contact Configuration DPDT
Height 11.5mm
Length 20.2mm
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Power 125VA
Switching Voltage Max (AC) 240V
Switching Voltage Max (DC) 120V
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot