Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hongfa HFD31/12-S 12 Volt Coil, DPDT , Fully Sealed, 2A, SMT Type, AgNi+Au

Standard range
Order Code:  

71-4751

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HFD31/12-S Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
119 in stock, despatched same dayAdditional quantity lead time 7 days
A 1A subminiature signal relay from the HFD4 series with a single side stable 12V DC coil and a DPDT contact configuration. Comes in a compact SMT package that gives excellent board space savings.
  • Low power consumption
  • High contact capacity
  • 14.0 x 9.0 x 5.0mm
Coil Power 140mW
Coil Resistance 1028Ω
Coil Type Standard
Coil Voltage 12V
Contact Configuration DPDT
Height 5mm
Length 14mm
Mounting Type SMT
Operating Temperature -40 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 110V
Width 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot