Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hongfa HFD4/5-S PCB Signal Relay 5VDC DPDT 2A SMT Type

Standard range
Order Code:  

71-4750

  Copy to clipboard
Brand: Hongfa  Copy to clipboard MPN: HFD4/5-S Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in stock, despatched same dayAdditional quantity lead time 7 days
A 2A subminiature signal relay from the HFD4 series with a single side stable 5V DC coil and a DPDT contact configuration. Comes in a SMT package.
  • Low power consumption
  • 10.0 x 6.5 x 5.4mm
Coil Power 140mW
Coil Resistance 178Ω
Coil Type Standard
Coil Voltage 5V
Contact Configuration DPDT
Height 6.5mm
Length 10mm
Mounting Type SMT
Operating Temperature -40 to +85°C
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V
Width 5.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot