High Powered Metal Proximity Switches

<p>A high powered, brass-nickel plated proximity switch.</p>
  • The voltage rating is 1500V AC with switching current of 3A
  • Supplied with two matching fixing nuts
  • Fully sealed to give maximum mechanical protection and minimise the ingress of dust and moisture (to IP65)
Suitable magnet available separately.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Contact Configuration Sensor Type Size Connection Material Operating Temperature Operating Voltage (DC) Output Protection Type Switching Frequency
Comus PTA1500/30 Cylindric Proximity Switch
Comus PTA1500/30 Cylindric Proximity Switch
Standard range
PTA1500/30
1+ £41.83
5+ £36.18
10+ £33.47
25+ £29.12

18 in stock, despatched same dayAdditional quantity lead time 9 months
NO Proximity 90x18mm Cable Brass -20 to +85°C N/A N/A N/A N/A
Comus PTM 18 Threaded Magnet
Comus PTM 18 Threaded Magnet
Standard range
PTM 18
1+ £15.83
5+ £14.97
10+ £14.54
25+ £14.25

63 in stock, despatched same dayAdditional quantity lead time 9 weeks
Threaded Magnet Magnet Magnet 50x18mm Cable Brass -20 to +85°C N/A N/A N/A N/A
78-2050
Assemtech partPTA 1500/30
ContactsNormally open
Switching voltage1500V AC
Switching current3.0A
Resistive switching capacity120VA
Contact resistance80mΩ
Switching distance15.0mm min
Operating temperature-20°C to +85°C
Dimensions90mm x M18
Matching magnetPTM18
(78-2058)


Trustpilot