Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £340.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The HiKOKI C8FSHG Slide Compound Mitre Saw has a compact slide system that eliminates the need for rear clearance, meaning it can be used in compact work spaces and even operated close to a wall. Its adjustable slide fence provides increased better workpiece support.
The extendable sub-table with measuring guide can be set to required width, ensuring a more precise cut. There is also a laser marker that can be adjusted to either the left or right side of the blade.
Supplied with: 1 x Extension Table, 1 x Dust Bag, 1 x Vice Assembly and 1 x Wrench
Specification:
Input Power: 1,100W
No Load Speed: 5,300/min.
Blade: 216 x 30mm Bore
Cross Cut 0°: 65 x 280/54 x 305mm
Mitre Cut 45°: 65 x 203/54 x 210mm
Left Bevel 45°: 38 x 280/26 x 305mm
Mitre Capacity: 48° Left
Bevel Capacity: 47° Left/ 2° Right
Weight: 13.8kg
HiKOKI C8FSHG Slide Compound Mitre Saw 240V Version
Type | Saw |
---|
To use this facility please Sign In.
Sign In