Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

HiKOKI CM12Y Professional Disc Cutter 300mm 2400W 110V

Order Code:  

96-1729

 
Brand: HiKOKI MPN: CM12Y EAN-13: 4966376281695

Discontinued


The HiKOKI CM12Y Professional Disc Cutter for on-site use, is ideal for cutting concrete and metal. It is has a high power motor with electronic soft start. The shaft drive provides efficient power transmission and low maintenance. Mid-position handles, ideally balanced for cutting horizontally or vertically.

It has a spindle lock for easy disc removal and external brush caps for easy maintenance. For increased safety there is a fully adjustable safety guard. There is a port for connection to a dust extraction unit, such as the QB35E.

Accepts discs with 20mm or 22mm bore. Diamond wheel NOT included.

Supplied with: 1 x Dust Collection Adaptor, 1 x Spanner, 1 x Protective Goggles.

Specification:

Input Power: 2,400W
No Load Speed: 5,000/min.
Wheel Diameter: 300 x 20/22mm Bore
Max. Cutting Depth: 100mm
Weight: 11.5kg


Type Grinder

Reviews


Be the first to submit a review

Trustpilot