HiKOKI CR18DAJ4Z CR18DAJ4Z Brushless Reciprocating Saw 18V Bare Unit

Standard range
Order Code:

97-9960

Brand: HiKOKI MPN: CR18DAJ4Z EAN-13: 4966376334049
Qty Unit Price (Ex VAT)
1+ £77.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 02/01/2025

The HiKOKI CR18DA Reciprocating Saw comes with a high performance brushless motor. Its tool holder accepts both reciprocating and jigsaw blades. Blades can be fitted facing up or down.
Tool free blade fitting and tool free shoe adjustment reduce down time, making it quick and easy to change jobs.
A lock-off switch provides additional safety.
Its compact, lightweight design incorporates a soft grip handle, helping to reducing fatigue over longer working periods. There is also a handy LED work light, ideal when working in darker areas.

Bare Unit, NO battery or charger supplied.

Specifications:

Strokes at No Load: 0-3,200/min.
Stroke Length: 13mm.
Capacity: Pipe 50mm, Wood 50mm, Mild Steel Plate 12mm.
Weight: 1.7kg (without battery).


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot