HiKOKI CR18DSL/L4 Sabre Saw 18V Bare Unit

Standard range
Order Code:

96-1735

Brand: HiKOKI MPN: CR18DSL/L4 EAN-13: 4966376305315
Qty Unit Price (Ex VAT)
1+ £121.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/01/2025

The HiKOKI CR18DSL Sabre Saw has a variable speed trigger, a tool-free blade changing system, external brush caps and allows the blade to be fitted facing up or down for extra versatility. The adjustable front shoe maximises blade life. Its soft grip handle provides extra comfort and it has a lock-off button for safety.

CR18DSL: 2 x 18V 5.0Ah Li-ion Batteries
CR18DSL4: Bare Unit, No Battery or Charger

Specification:

Strokes at No Load: 0-2,100/min.
Stroke Length: 28mm
Capacity: Wood: 90mm, Pipe: 90mm, Steel Plate: 10mm
Weight: 3.3kg

The HiKOKI CR18DSL/L4 Sabre Saw is supplied as a bare unit. Batteries are NOT included.


Type Sabre

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot