Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £102.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The HiKOKI D10 VF Rotary Drill is a high powered, rotary only drill, that is fitted with a variable speed trigger with reverse facility. The sturdy aluminium gear casing provides a long working life. The soft grip handle provides comfortable operation and it is fitted with a 10mm keyless chuck for easy bit changes.
Supplied with: 1 x Carrying Case.
Specification:
Chuck: 10mm Keyless
Input Power: 710W
No Load Speed: 0-3,000/min.
Max. Capacity: Steel: 10mm, Softwood: 25mm
Overall Length: 265mm
Weight: 1.8kg
Type | Drill |
---|
To use this facility please Sign In.
Sign In