Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £190.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The HiKOKI D13 Reversible Rotary Drill is a unique T-shaped drill with a rear D-handle for greater control. It is fitted with a powerful motor for a high torque output and an all metal gear housing provides increased durability.
Supplied with: 1 x Chuck Key, 1 x Side Handle, 1 x Back Handle.
Specification:
Chuck: 13mm
Spindle Thread: 1/2in x 20UNF
Input power: 720W
No Load Speed: 550/min.
Capacity: Steel: 13mm, Softwood: 40mm
Weight: 3.0kg
1 x HiKOKI D13 Reversible Rotary Drill 110V Verison
Type | Drill |
---|
To use this facility please Sign In.
Sign In