HiKOKI D6SH Rotary Drill 6.5mm 240W 240V

Extended range
Order Code:

96-1743

Brand: HiKOKI MPN: D6SH/J1 EAN-13: 4966376271436
Qty Was Unit Price (Ex VAT)
1+ £50.36   £43.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI D6SH Rotary Drill has a small, lightweight design with a single speed setting.

Supplied with: 1 x Chuck Key, 1 x Depth Stop, 1 x Belt Clip.

Specification:

Chuck: 6.5mm Keyed
Spindle Thread: 3/8in x 24 UNF
Input Power: 240W
No Load Speed: 4,500/min.
Capacity: Steel: 6.5mm, Softwood: 9mm
Weight: 0.9kg

1 x HiKOKI D6SH Rotary Drill 240V verison.


Type Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot