Site: Industry
Currency: GBP    
HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 830W 110V

HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 830W 110V

HiKOKI
Standard range
Order Code:

96-1752

Brand: HiKOKI MPN: DH26PX2J2Z EAN-13: 4966376328567
Qty Unit Price (Ex VAT)
1+ £118.89
Price per unit Ex VAT
50 in Stock, despatched in 2 days

The HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill has a compact, lightweight design and a high-performance motor. It offers 3-modes of operation with a large change lever that allows you to switch from mode to mode with ease.

The angle adjustment function allows for easy alignment of chisel blades and it has a one-push action for easy bit mounting. Fitted with soft grip handles for reduced fatigue during long periods of operation.

Supplied with: 1 x Side Handle, 1 x Depth Stop and 1 x Case.

Drill bit NOT included.

Specification:

Modes: Rotary, SDS Hammer, Chisel Only
Input Power: 830W
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,300/bpm, 3.2 joules
Capacity: Concrete 26mm, Steel 13mm, Wood 32mm
Length: 349mm
Weight: 2.8kg

HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 110V Version


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C