HiKOKI DS36DAX/JRZ Brushless Combi Drill 18/36V 2 x 5.0/2.5Ah Li-ion

Standard range
Order Code:

96-1759

Brand: HiKOKI MPN: DS36DAX/JRZ EAN-13: 4966376311538
Qty Unit Price (Ex VAT)
1+ £587.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 28/12/2024

The HiKOKI DS36DAX Brushless Combi Drillr is highly efficient, with a high overload capacity and a robust aluminium gear case. Reactive Force Control (RFC) senses tool overload and stops rotation to ensure user safety and protect the tool motor and battery. The compact body is only 204mm long. The drill is fitted with a high performance Rohm chuck and spindle lock. It also features a built-in LED work light.

DS36DAX/JRZ: 2 x 18/36V 5.0/2.5Ah Li-ion Batteries
DS36DAX/J4Z: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 0-500/0-2,100/min.
Max. Torque: 138Nm, 22 Settings
Drilling Capacity: Wood 102mm, Steel 16mm
Overall Length: 204mm
Weight: 2.0kg

The HiKOKI DS36DAX/JRZ Brushless Combi Drill is supplied with:

2 x 18/36V 5.0/2.5Ah Li-ion Batteries*
1 x UC18YSL3 Charger
1 x Side Handle
1 x Driver Bit
1 x Case

*Multi Volt batteries for high power output similar to mains powered tools. Batteries are compatible with existing Hitachi/HiKOKI 18V tools.


Type Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot