HiKOKI DV18V/J6 13mm Keyless Rotary Impact Drill 690W 240V

Standard range
Order Code:

96-1765

Brand: HiKOKI MPN: DV18V/J6 EAN-13: 4966376287024
Qty Unit Price (Ex VAT)
1+ £105.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 02/01/2025

The HiKOKI DV18V Rotary Impact Drill with 2-speed gearbox and sturdy aluminium gear casing provides longer working life. Fitted with a 13mm keyless chuck and a soft grip handle.

Supplied with: 1 x Side Handle, 1 x Depth Stop, 1 x Carrying Case.

Specification:

Chuck: 13mm Keyless
Input Power: 690W
No Load Speed: 0-1,000/0-3,000/min.
Impact Rate: 0-13,000/39,000/bpm
Capacity: Concrete: 18mm, Steel: 13mm, Wood: 40mm
Overall Length: 333mm
Weight: 2.0kg

1 x HiKOKI DV18V/J6 13mm Keyless Rotary Impact Drill 240V version.


Type Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot