HiKOKI DV20VB2 13mm Keyless Rotary Impact Drill 790W 240V

Standard range
Order Code:

96-1767

Brand: HiKOKI MPN: DV20VB2 EAN-13: 4966376287291
Qty Unit Price (Ex VAT)
1+ £140.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

The HiKOKI DV20VB2 Rotary Impact Drill is a high powered, variable speed drill with 2-speed gearbox and reverse function. Fitted with a soft grip handle.

Supplied with: 1 x Side Handle, 1 x Depth Stop, 1 x Carrying Case

Specification:

Chuck: 13mm Keyless
Input Power: 790W
No Load Speed: 0-1,000 and 0-3,000/min.
Impact Rate: 0-13,000/39,000/bpm
Capacity: Concrete: 20mm, Steel: 13mm, Wood: 40mm
Cable Length: 2m
Weight: 2.2kg

1 x HiKOKI DV20VB2 13mm Keyless Rotary Impact Drill 240V version.


Type Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot