HiKOKI G10SR4J5Z 100mm Angle Grinder 730W 240V

Extended range
Order Code:

96-1779

Brand: HiKOKI MPN: G10SR4J5Z EAN-13: 4966376271887
Qty Was Unit Price (Ex VAT)
1+ £46.79   £44.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI G10SR4 Angle Grinder is fitted with a powerful, high durability motor. Features a lockable slide switch and shaft lock button for easy wheel change. The 2-position side handle provides easy operation and flexibility. The reduced circumference handle and lightweight design helps to reduce user fatigue.

Supplied with: 1 x Side Handle, 1 x Wrench.

Abrasive wheel not included.

Specification:

Input Power: 730W
No Load Speed: 10,000/min.
Disc Diameter: 100mm
Spindle: M10 x 1.5
Arbor: 16mm
Weight: 1.7kg

1 x HiKOKI G10SR4J5Z 100mm Angle Grinder 240V Version


Type Grinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot