Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £749.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The HiKOKI G3613DB MultiVolt Brushless Grinder with a large 2-stage paddle switch (dead man action). Fitted with a brushless motor for increased power and performance thanks to the improved electrical efficiency and power transfer. It has a lightweight and compact body with a dust and water-resistant construction.
5-stage variable speed system plus Auto Mode: The speed automatically shifts between high (9,500/min.) and low (5,500/min.) speeds depending on the load, resulting in more effective operation. This machine is packed full of safety features: an electronic brake, kickback protection system, anti-restart protection and soft start.
This machine utilises the next generation of 36V battery power developed from user needs and HiKOKI's original technology. Batteries are compatible with existing Hitachi 18V tools.
Supplied with: 2 x 36/18V 2.5/5.0Ah Li-ion Batteries, 1 x Side Handle, 1 x Wrench, 1 x Abrasive Wheel, 1 x UC18YSL3 Charger and 1 x Carry Case
Specification:
No Load Speed: 3,000 - 9,500/min.
Disc Diameter: 125mm, M14 Spindle
Overall Length: 358mm
Weight: 2.8kg
Type | Grinder |
---|
To use this facility please Sign In.
Sign In