HiKOKI H60MC SDS Max Demolition Hammer 1300W 110V

Standard range
Order Code:

96-1805

Brand: HiKOKI MPN: H60MC/J2 EAN-13: 4966376288434
Qty Unit Price (Ex VAT)
1+ £531.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 02/01/2025

The HiKOKI H60MC SDS Max Demolition Hammer offers a single speed and a robust, functional design. Its powerful motor produces a high impact rate of 1600/bpm and an impact energy of 22 joules. The variable lock mechanism can be adjusted at a 12-step angle. It has a single-step holder that makes it easy to change between bits, depending on jobs.

Supplied with: 1 x Side Handle, 1 x Bull Point, 1 x Carrying Case.

Specification:

Mode: Chisel Only
Input Power: 1,300W
Impact Rate: 1,600/bpm, 22 Joules
Tool Holder: SDS Max
Overall Length: 570mm
Weight: 10.0kg


Type Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot