HiKOKI KC18DDXJBZ KC18DDXJBZ Twin Pack 18V 3 x 5.0Ah Li-ion

Standard range
Order Code:

97-9969

Brand: HiKOKI MPN: KC18DDXJBZ EAN-13: 4966376338887
Qty Unit Price (Ex VAT)
1+ £239.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 28/12/2024

The HiKOKI KC18DDXJBZ Twin Pack contains the following:

1 x 18V DV18DDX Compact Combi Drill with a high power brushless motor, two speed gearbox and 20 stage adjustable torque plus rotary and impact drilling modes. The electric brake provides increased safety. Fitted with a soft grip handle for increased comfort.

Chuck Capacity: 2.0 - 13mm.
No Load Speed: 0-440/0-1,700/min.
Impact Rate: 0-6,600/0-25,500/bpm.
Max. Torque: 55Nm.
Capacity: Brick 13mm, Wood 36mm, Steel 13mm.

1 x 18V WH18DDX Compact Impact Driver with a high power brushless motor for increased tool durability and provides reliable usage. The electric brake provides increased safety. Fitted with a soft grip handle for increased comfort.

Bit Holder: 6.35mm.
No Load Speed: 0-3,200/min.
Impact Rate: 0-4,000/bpm.
Max. Torque: 140Nm.
Capacity: Bolt M5-M14, HT bolt M5-M12, Screw 4-8mm.

Also supplied with: 3 x 18V 5.0Ah Li-ion Batteries, 1 x Charger and 1 x Carry Case.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot