HiKOKI M3612DAJPZ M3612DA/JPZ 1/4 & 1/2in Multi-Volt Router 36V 1 x 2.5Ah Li-ion

Standard range
Order Code:

97-9974

Brand: HiKOKI MPN: M3612DAJPZ EAN-13: 4966376335954
Qty Unit Price (Ex VAT)
1+ £311.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 02/01/2025

The HiKOKI M3612DA Multi-Volt Router has a compact, lightweight design, a brushless motor for incredible power output and a speed control dial for various applications. Capable of handling heavy workloads and cuts even faster than a corded model.

Fitted with a locking lever for easier and more precise depth adjustment, spindle lock for an easy bit change and dual LED lights for excellent visibility. Designed for smooth groove cutting, window cutting, shaping and more.

Supplied with:

1 x 1/2in Collet.
1 x 1/4in Collet.
1 x Parallel Guide.
1 x Template Guide.
1 x 18/36V 5.0/2.5Ah Multi-Volt Li-ion Battery.
1 x Charger.
1 x Dust Adaptor.
1 x Carry Case.

Specifications:

Collet Capacity: 12mm, 8mm, 6mm, 1/2in, 1/4in.
No Load Speed: 11,000-25,000/min.
Main Body Stroke: 50mm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot