Site: Industry
Currency: GBP    
HiKOKI RB18DCW4Z RB18DCW4Z Blower 18V Bare Unit

HiKOKI RB18DCW4Z RB18DCW4Z Blower 18V Bare Unit

HiKOKI
Standard range
Order Code:

97-9976

Brand: HiKOKI MPN: RB18DCW4Z EAN-13: 4966376338689
Qty Was Unit Price (Ex VAT)
1+ £87.59   £83.31
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The HiKOKI RB18DC Blower comes with variable speed trigger and three air volume settings for total control. There is also a lock-on button for continuous use.
Its optimized air duct structure provides the best in class air volume, allowing the user to get the job done more quickly.

Bare Unit, NO battery or charger supplied.

Specifications:

Air Volume Flow (without nozzle): 0 - 3.5m3/min.
Max. Air Velocity (with nozzle): 95m/s.
Average Air Velocity (with nozzle): 78m/s.
Overall Length: 490mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C