Site: Industry
Currency: GBP    
HiKOKI UC18YSL3 Rapid Smart Charger for Slide Li-ion Battery 14.4-18V

HiKOKI UC18YSL3 Rapid Smart Charger for Slide Li-ion Battery 14.4-18V

HiKOKI
Standard range
Order Code:

96-1841

Brand: HiKOKI MPN: UC18YSL3/J0 EAN-13: 4966376318704
Qty Unit Price (Ex VAT)
1+ £39.14
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The HiKOKI UC18YSL3 Rapid Smart Charger is suitable for slide type Li-ion batteries. It provides the industry's fastest charging time of approx. 32 minutes for 5.0Ah battery and 38 minutes for 6.0Ah battery.

Cutting edge 3-way protection technology prevents battery from overcharging and overheating. It has a large charge indicator lamp with 4-colour LED status lights. Capable of a low-temperature charge, from -10°, it also has a USB port (5V, 2A) for charging small portable devices such as smart phones etc.


Type Charger
Battery Technology Li-Ion
Voltage 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C