Christmas Opening Hours and Delivery Dates here

HiKOKI VB3616DAJGZ VB3616DA/JGZ MultiVolt Rebar Bender/Cutter 36V 2x5.0Ah Li-ion

Order Code:

97-9981

Brand: HiKOKI MPN: VB3616DAJGZ EAN-13: 4966376331796
  • RoHS Compliant
  • Country of Origin: Japan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £1661.18 £1643.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working daysBack-order availability date - 01/01/2026

The HiKOKI VB3616DA Multi Volt Rebar Bender/Cutter allows users to bend and cut in one single unit. Capable of cutting multiple pieces of material in one operation. Bends can be adjusted and fine-tuned with ease thanks to the variable speed switch, and the angle of operation is also simple to adjust with a dial.

The brushless motor ensures long working life and reduces the need for excessive maintenance. Its centre roller is also replaceable. Suitable for use by trade professionals and capable DIY enthusiasts.

Supplied with:

2 x 18/36V 5.0/2.5Ah Multi Volt Li-ion Batteries, 1 x Charger and 1 x Carry Case.

Specifications:

No Load Speed: 0-16/min.
Speed: Cutting 2.6 sec., Bending 3.8 sec.
Cutting/Bending Capacity: 10mm/13mm/16mm Rebar.
Multiple Cut Capacity: 10mm: 2, 13mm: 1, 16mm: 1.
Multiple Bend Capacity: 10mm: 3, 13mm: 2, 16mm: 1.
Weight: 18.9kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot