HiKOKI WR36DB/JRZ 1/2in Brushless Impact Wrench 18/36V 2 x 5.0/2.5Ah Li-ion

Standard range
Order Code:

96-1854

Brand: HiKOKI MPN: WR36DB/JRZ EAN-13: 4966376323777
Qty Unit Price (Ex VAT)
1+ £630.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 07/02/2025

The HiKOKI WR36DB Brushless Impact Wrench has a high overload capacity with a 4-mode power selection. The forward/reverse switch provides increased control, making it easy to switch between modes. The compact design is IP56 rated against dust and water ingress, making it ideal for site use.

The body features a soft grip handle for increased comfort and reduced user fatigue. There is also a rubber nose protector. For added safety there is an electric brake. Other features include: a 3-mode LED work light (always on, automatic and always off), and a large side hook that can be fitted on the left or right hand side.

WR36DB/JRZ: 2 x 18/36V 5.0/2.5Ah Li-ion Batteries
WR36DB/J4Z: Bare Unit, No Battery or Charger

Specification:

Bit Holder: 12.7mm (1/2in) Square Friction Ring
No Load Speed: 0-1,500/min.
Impact Rate: 0-2,800/bpm
Max. Torque: 1050Nm
Bolt Capacity: Ordinary: M12-30, HT: M10-24
Overall Length: 221mm
Weight: 3.0kg

The HiKOKI WR36DB/JRZ Brushless Impact Wrench is supplied with:

2 x 18/36V 5.0/2.5Ah Li-ion Batteries*
1 x UC18YSL3 Charger
1 x Case

*Multi Volt batteries for high power output similar to mains powered tools. Batteries are compatible with existing Hitachi/HiKOKI 18V tools.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot