Hills 164237 Supex Heavy-Duty Rotary Hoist Dryer 4 Arm 35m

Order Code:

96-1865

Brand: Hills MPN: 164237 EAN-13: 5012119012053

Discontinued


The Hills Supex rotary dryer is an ultra heavy-duty clothes line that is ideal for large family wash, also this Hills dryer will easily take a king size duvet. The Hills 115534 is weatherproof and durable complete with 4 arm. The Hills dryer is equipped with 35 metres of drying line that will hold a large amount of washing, the 3.3m turning diameter will give your washing a good fast drying time.

This Hills dryer has strong easy clean steel core lines, it also has an easy to operate hoist mechanism to raise clothes into the breeze, this is easily raised and lowered by the winding handle. The head on this dryer can be adjust from 1.83m to 2.26m and is on a 57mm main support pole that is strong and weatherproof.

10-Year guarantee against rust causing failure.


Type Dryer

Reviews


Be the first to submit a review

Trustpilot