Hinged Locking Clamp 15.1mm Hmcc-1-01 Pack 25

Order Code:

33-6364

Brand: Richco MPN: HMCC-1-01

Discontinued


A one-piece hinged strain relief clamp for cables up to 15.1mm in diameter.
  • Material: UL94 V2 Nylon 6/6
  • Fixes with 2x No. 8 self-tapping screws, not supplied
  • Fixing holes 2x 6.85mm square, 31mm apart
  • Supplied in packs of 25
  • Richco type HMCC-1-01
Type Cable Clamp
Cable Size 15.1mm
Colour White
Fixing Hole Diameter 6.85mm
Material Nylon 66
Mounting Screw

Reviews


Be the first to submit a review

Trustpilot