Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hiquel In Case ICV 230VAC 1 Phase Voltage Monitoring

Order Code:  

63-0387

  Copy to clipboard
Brand: Hiquel  Copy to clipboard MPN: ICV 230Vac Copy to clipboard
 Report an error

Discontinued

This DIN rail mounting relay acts as an AC or DC voltage monitor. The relay has 4x selectable base modes and 2x selectable measurement functions over 3x voltage ranges.
  • Automatic or manual reset selectable
  • Alarm memory function
  • Invertable output relay contact
  • Timer functionality
  • DPDT Changeover contacts configuration
  • LED Status indicators
  • 22.5mm DIN rail mount housing
Contact Configuration DPCO
Dimensions 110 x 22.5 x 93.5mm
Operating Voltage (AC) 230V
Operating Voltage (DC) N/A
Output Current 6A
Temperature Range -20 to +60°C
Type 1 phase voltage control

Reviews


Be the first to submit a review

Trustpilot