Christmas Opening Hours and Delivery Dates here

Hiquel ITM 216 Time Delay Relay Timer 2x SPDT-CO 24 VDC/AC 115-230 VAC

Order Code:

63-0382

Brand: Hiquel MPN: ITM 216

Discontinued


This relay is a DIN rail mounting, multifunction unit that features 10 timing functions and 9 time ranges. Additionally the unit has 3 selectable parallel functions. There is a universal input that accepts all common supply voltages.
  • Time delay from 1s to 10d
  • Timer functionality
  • Selectable supply voltage 115 to 230V AC or 24V AC/DC
  • 2x SPDT Changeover contacts configuration
  • 22.5mm DIN rail mount housing
Type Time delay relay
Contact Configuration SPCO
Dimensions 110 x 22.5 x 93.5mm
Operating Voltage (AC) 115 to 230V
Operating Voltage (DC) 24V
Output Current 6A
Temperature Range -20 to +60°C

You may also like


Trustpilot