Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hirschmann 930 149-517 MAK 30 S 3-Pin Female DIN Socket, Straight, Cable Mount

Order Code:  

49-4755

  Copy to clipboard
Brand: Hirschmann  Copy to clipboard MPN: 930 149-517 Copy to clipboard EAN-13: 4002044022617 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 3-pin cable-mounting straight female DIN socket with solder connections.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Contact material: Tin plated
  • Manufacturer part No.: 930 149-517
  • Nominal current: 4A
  • Number of pins: 3
  • Protection type: IP30
  • Type (manufacturer type): MAK 30 S
Gender Socket
Mount Cable
Number of Ways 3
Type Inline

Reviews


Be the first to submit a review

Trustpilot