Hirschmann 931 352-100 GSA 20 Appliance Panel Connector GDM Series 2 + PE Black

Standard range
Order Code:

49-5666

Brand: Hirschmann MPN: 931 352-100-1 EAN-13: 4002044197506
Qty Unit Price (Ex VAT)
1+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 available to back orderBack-order availability date - 08/02/2025

A 2 + PE appliance connector with central M3 screw fixing from Hirschmann.


  • Connection: Soldering
  • Leading contact (PE): Yes
  • Nominal current: 16A
  • Nominal voltage: 250V
  • Number of pins: 2 + PE
  • Manufacturer type: GSA 20
  • Manufacturer part No.: 931 352-100
Current Rating 16A
Voltage Rating 250V
Cable Diameter N/A
Gender Male
Gland Size N/A
Number of Contacts 3
Protection Class IP65
Termination Method Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot