Hirschmann 932 047-106 STAKEI 200 Panel Mounted Socket + Gasket 2 + PE Grey

Order Code:

49-6139

Brand: Hirschmann MPN: 932 047-106

Discontinued


A 2 + PE panel-mounting socket with coding slot and added gasket. The socket is ideal for power supply applications with stringent requirements, for example, medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connection: Screw
  • Connector type: Socket, vertical
  • Connector type: Mains connector
  • Leading contact (PE): Yes
  • Nominal current: 16A
  • Nominal voltage: 250V
  • Total number of pins: 2 + PE
  • Manufacturer type: STAKEI 200
  • Manufacturer part No.: 932 047-106
Current Rating 16A
Voltage Rating 250V
Cable Diameter N/A
Gender Female
Gland Size N/A
Number of Contacts 2 + PE
Protection Class IP54
Termination Method Screws

Reviews


Be the first to submit a review

Trustpilot