Hirschmann 932 092-106 G 4 A 5 M Surface Mounted Blade Connector 4P Grey
Image Representative of Range

Hirschmann 932 092-106 G 4 A 5 M Surface Mounted Blade Connector 4P Grey

Standard range
Order Code:

49-5652

Brand: Hirschmann MPN: 932 092-106-1 EAN-13: 2050000240089
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
199 available to back orderBack-order availability date - 22/01/2025

A grey, flanged 4-way panel mounting connector from the Hirschmann 932 092 G 4 A 5 M Series.


  • Colour: Grey
  • Nominal current: 10 A
  • Nominal voltage: 50 V
  • Number of pins: 4
  • Manufacturer type: G 4 A 5 M Grey
  • Manufacturer part No.: 932 092-106
Current Rating 10A
Voltage Rating 50V
Cable Diameter N/A
Gender Male
Gland Size N/A
Number of Contacts 4
Protection Class IP65
Termination Method Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot