Christmas Opening Hours and Delivery Dates here

Hirschmann 932 448-100 GO 60 WF Cable Socket with PG 7 Cable Gland 6P Black

Order Code:

49-5658

Brand: Hirschmann MPN: 932 448-100 EAN-13: 4002044191610
Qty Unit Price (Ex VAT)
1+ £9.32
10+ £6.07
25+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
140 available to back orderBack-order availability date - 14/01/2026

A 6-pin cable socket with PG 7 cable gland and solder contacts from Hirschmann.


  • Cable cross section: 0.14 to 0.5 mm²
  • Colour: Black
  • Connection: Solder
  • Leading contact (PE): Yes
  • Nominal current: 6A
  • Nominal voltage: 250V
  • Number of pins: 6
  • Contact resistance ≤ 4mΩ
  • Manufacturer type: GO 60 WF
  • Manufacturer part No.: 932 448-100
Current Rating 6A
Contact Termination Solder
Voltage Rating 250V
Gender Female
Gland Size PG7
Number of Ways 6
Protection Class IP65
Wire Gauge (mm²) 4 to 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot