Christmas Opening Hours and Delivery Dates here

Hirschmann GSP and GSA-U Series Appliance Plugs

Hirschmann Brand: Hirschmann

A range of round or square appliance plugs with thread or screw and 2 + PE or 3 + PE pins.

  • Colour: Black
  • Connection: Soldering
  • Leading contact (PE): Yes
  • Temperature range: -40 - +125 °C
  • Manufacturer type: GSP and GSA-U Series
Description Image Product Buy Pricing (Ex VAT) Gland Size Number of Ways Current Rating Contact Termination Voltage Rating Gender Protection Class
Hirschmann 931 298-001 GSP 211 PG11 Appliance Plug with Thread 2 + PE Black
Hirschmann 931 298-001 GSP 211 PG11 Appliance Plug with Thread 2 + PE Black
Extended range
Order code: 49-6127
MPN: 931 298-001-1

1 in stock, despatched same dayBack-order availability date - 13/01/2026
3+ £1.67
10+ £1.66
25+ £1.65
Price per unit Ex VAT
PG11 2 + PE 16A Solder 400V Male IP65
Hirschmann 931 298 006 GSP 2 M20 Appliance Plug with Thread 2 + PE Black
Hirschmann 931 298 006 GSP 2 M20 Appliance Plug with Thread 2 + PE Black
Extended range
Order code: 49-6131
MPN: 931 298 006-1

217 available to back orderBack-order availability date - 13/01/2026
1+ £4.31
10+ £3.79
25+ £3.44
Price per unit Ex VAT
M20 2 + PE 16A Solder 400V Male IP65
Hirschmann 931 297-001 GSP 311 PG11 Appliance Plug with Thread 3 + PE Black
Hirschmann 931 297-001 GSP 311 PG11 Appliance Plug with Thread 3 + PE Black
Extended range
Order code: 49-6128
MPN: 931 297-001

Available to back orderBack order, lead time 5 weeks
2+ £3.35
10+ £3.23
25+ £3.10
Price per unit Ex VAT
PG11 3 + PE 16A Solder 400V Male IP65
Hirschmann 931 297-006 GSP 3 M20 Appliance Plug with Thread 3 + PE Black
Hirschmann 931 297-006 GSP 3 M20 Appliance Plug with Thread 3 + PE Black
Extended range
Order code: 49-6132
MPN: 931 297-006-1

293 available to back orderBack-order availability date - 13/01/2026
2+ £2.38
10+ £2.36
25+ £2.34
Price per unit Ex VAT
M20 3 + PE 16A Solder 400V Male IP65
Hirschmann 931 297-003 GSP 313 PG13.5 Appliance Plug with Thread 3 + PE Black
Hirschmann 931 297-003 GSP 313 PG13.5 Appliance Plug with Thread 3 + PE Black
Extended range
Order code: 49-6133
MPN: 931 297-003-1

115 available to back orderBack-order availability date - 13/01/2026
2+ £2.30
10+ £2.28
25+ £2.26
Price per unit Ex VAT
PG13.5 3 + PE 16A Solder 400V Male IP65
Hirschmann 933 378-100 GSA-U 2000 N LO Appliance Plug with Screw 2 + PE Black
Hirschmann 933 378-100 GSA-U 2000 N LO Appliance Plug with Screw 2 + PE Black
Extended range
Order code: 49-6129
MPN: 933 378-100

157 available to back orderBack-order availability date - 13/01/2026
5+ £1.01
10+ £1.00
25+ £0.993
Price per unit Ex VAT
2 + PE 16A Solder 400V Male IP65
Hirschmann 933 379-100 GSA-U 3000 N LO Appliance Plug with Screw 3 + PE Black
Hirschmann 933 379-100 GSA-U 3000 N LO Appliance Plug with Screw 3 + PE Black
Extended range
Order code: 49-6130
MPN: 933 379-100-1

603 available to back orderBack-order availability date - 13/01/2026
3+ £1.60
10+ £1.24
25+ £1.17
Price per unit Ex VAT
3 + PE 16A Solder 400V Male IP65
Order codeMftrs Part No.No. of pinsType
49-6127931 298-0012 + PEGSP 211 PG 11
49-6131931 298 0062 + PEGSP 2 M20
49-6128931 297-0013 + PEGSP 311 PG 11
49-6132931 297-0063 + PEGSP 3 M20
49-6133931 297-0033 + PEGSP 313 PG 13.5
49-6129933 378-1002 + PEGSA-U 2000 N LO
49-6130933 379-1003 + PEGSA-U 3000 N LO


Trustpilot