Hirschmann STAKEI Vertical Panel Mounting Sockets, Grey

Hirschmann Brand: Hirschmann
<p>A range of panel-mounting sockets with coding slot and added gasket. The sockets are ideal for power supply applications with stringent requirements, for example, medical equipment, precision measuring equipment, etc.</p>
  • Colour: Grey
  • Connection: Screw
  • Connector type: Socket, vertical
  • Connector type: Mains connector
  • Leading contact (PE): Yes
  • Nominal current: 16A
  • Nominal voltage: 250V
  • Hirschmann STAKEI Series
Description Image Product Buy Qty Pricing (Ex VAT) Number of Contacts Current Rating Voltage Rating Cable Diameter Gender Gland Size Protection class Termination Method
Hirschmann 932 142-106 STAKEI 3 N Panel Mounted Socket + Gasket 3 + PE Grey
Hirschmann 932 142-106 STAKEI 3 N Panel Mounted Socket + Gasket 3 + PE Grey
Standard range
Order code: 49-6137
MPN: 932 142-106-1

274 in Stock, despatched in 4 days
1+ £4.46
3 + PE 16A 250V N/A Female N/A IP54 Screws
Hirschmann 931 694-106 STAKEI 5 Panel Mounted Socket + Gasket 5 + PE Grey
Hirschmann 931 694-106 STAKEI 5 Panel Mounted Socket + Gasket 5 + PE Grey
Standard range
Order code: 49-6138
MPN: 931 694-106-1

72 in Stock, despatched in 4 days
1+ £5.25
5 + PE 16A 250V N/A Female N/A IP54 Screws
Order codeMftrs Part No.Number of pins
49-6137932 142-1063 + PE
49-6138931 694-1065 + PE


Trustpilot