HJR1-2C-D-4.5V Tianbo Relay 4.5V 2A DPDT

Order Code:

60-4462

Brand: Tianbo MPN: HJR1-2C-D-4.5V

Discontinued


Sub-Miniature relay, DPDT contact, 4.5V DC coil voltage, 120V AC / 24V DC contact voltage, 2A contact current.

A sub-miniature DPCO relay. Typical applications include security systems and telecommunication equipment.


  • High sensitivity
  • Equivalent to BT47 Relays
  • UL and TUV Approved,
Coil Resistance 56Ω
Contact Configuration DPDT
Height 12.2mm
Length 21mm
Mounting Type PCB
Operating Temperature -30 to +70°C
Switching Power 120VA
Switching Voltage Max (AC) 240V
Width 10mm
Coil Current 33.3mA
Coil Voltage (DC) 4.5V
Switching Current Max 2A

Reviews


Be the first to submit a review

Trustpilot