HJRC1-2CD12V 12V DPDT 2A Tianbo Relay

Order Code:

60-4465

Brand: Tianbo MPN: HJRC1-2CD12V

Discontinued


Sub-Miniature relay, DPDT contact, 12V DC coil voltage, 120V AC / 24V DC contact voltage, 1A contact current, 60VA/30W load, 400R coil resistance, 0.36W coil power, 8ms operate time, 4ms release time, silver contact, 5.08mm pitch, 21mm long, 10mm wide, 12.2mm high, 5gm weight, Sub-Miniature relay, A range of Sub-Miniature double pole changeover relays. High sensitivity. Equivalent to BT47 relays. UL and TUV approved, typical applications include security systems and telecommunication equipment.
Coil Resistance 400Ω
Contact Configuration DPDT
Height 12.2mm
Length 21mm
Mounting Type PCB
Operating Temperature -30 to +70°C
Switching Power 60VA
Switching Voltage Max (AC) 240V
Width 10mm
Coil Voltage (DC) 12V
Switching Current Max 2A

Reviews


Be the first to submit a review

Trustpilot