Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Sub-Miniature relay, DPDT contact, 24V DC coil voltage, 120V AC / 24V DC contact voltage, 1A contact current, 60VA/30W load, 1600R coil resistance, 0.36W coil power, 8ms operate time, 4ms release time, silver contact, 5.08mm pitch, 21mm long, 10mm wide, 12.2mm high, 5gm weight, Sub-Miniature relay, A range of Sub-Miniature double pole changeover relays. High sensitivity. Equivalent to BT47 relays. UL and TUV approved, typical applications include security systems and telecommunication equipment.
Coil Resistance | 1600Ω |
---|---|
Contact Configuration | DPDT |
Height | 12.2mm |
Length | 21mm |
Mounting Type | PCB |
Operating Temperature | -30 to +70°C |
Switching Power | 60VA |
Switching Voltage Max (AC) | 240V |
Width | 10mm |
Coil Voltage (DC) | 24V |
Switching Current Max | 2A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.