HLMP-3301 Avago 5mm Red LED 2.4V 10mA 5.4mcd 626nm

Order Code:

55-2828

Brand: Avago MPN: HLMP-3301

Discontinued


A standard current 5mm red LED with a high intensity output and wide viewing angle - making it ideal for general purpose indicator applications.
  • General purpose leads
  • Reliable and rugged
  • Suitable for wave soldering
LED Colour Red
Dominant Wavelength 626nm
Forward Current 25mA
Lens Type Red diffused
Luminous Intensity 5.4mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 1.9V
Max Operating Temp +100°C
Minimum Operating Temp -40°C
Size 5mm

Reviews


Be the first to submit a review

Trustpilot