HN Power SIM5D DC/DC Converter 3W Dual Output

<p>This <STRONG>HN Power SIM5 series</STRONG> high-efficiency switching regulator is supplied in a DIL package for PCB mounting.</p>
  • Connection : Solder pins
  • No. of outputs: 2 x
  • Power: 3W
  • Type: SIM5D
  • Dimensions 31.8 x 20.3 x 13.7mm
Order codeMftrs. part no.Nominal
voltage
Output
voltage
Max. output
current
59-2368SIM5-0512D5V DC±12V DC125mA
59-2373SIM5-1212D12V DC±12V DC125mA
59-2376SIM5-2412D24V DC±12V DC125mA
59-2380SIM5-4812D48V DC±12V DC125mA
59-2369SIM5-0515D5V DC±15V DC100mA
59-2377SIM5-2415D24V DC±15V DC100mA
59-2381SIM5-4815D48V DC±15V DC100mA

Trustpilot