Holtek HT9200B SO-14 DTMF Generator

Order Code:

82-4084

Brand: Holtek MPN: HT9200B

Discontinued


The HT9200A/B tone generators are designed for MCU interfaces, they can be instructed by a MCU to generate 16 dual tones and 8 single tones from the DTMF pin, the HT9200B contains a selectable serial / parallel mode interface for various applications such as security systems, home automation, remote control through telephone lines, communication systems, etc.
  • DTMF Generator
  • 2.5 to 5.5V Supply voltage
  • 2uA Standby current
  • 0.15V rms DTMF AC level
  • 3.58MHz System frequency
  • 950uA Operating current
  • -0.1mA Output drive current
  • 68K Pull high resistance
  • -20°C to +75°C
  • SO-14 Case
Type DTMF Generator
Device HT9200B
Package SO-14

Reviews


Be the first to submit a review

Trustpilot