Christmas Opening Hours and Delivery Dates here
Honeywell BZ-2RQ1-A2 Microswitch 125VAC 15A Momentary SPDT

Image Representative of Range

Honeywell BZ-2RQ1-A2 Microswitch 125VAC 15A Momentary SPDT

Order Code:

04-3763

Brand: Honeywell MPN: BZ-2RQ1-A2 EAN-13: 2050001344632
Qty Unit Price (Ex VAT)
1+ £22.00
10+ £21.14
25+ £20.34
50+ £19.62
100+ £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 14/01/2026

The Honeywell BZ-2RQ1-A2 microswitch is a miniature switch with a momentary On/(On) action, designed for 125 V AC and 15 A applications. It is suitable for precise control tasks in home appliances, industrial equipment, and automation systems. This robust microswitch ensures reliable performance in demanding environments.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 15A
Actuating Force 3.61N
Connection Screws
Contact Material Silver
Contact Type 1 change-over
Dim (L x W x H) 49.3 x 17.5 x 23.6 mm
Height 23.6mm
Length 49.3mm
Max. temperature +85°C
Min. temperature -55°C
Switch position 1 x On/(On)
Switching Voltage 125V AC
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot