Christmas Opening Hours and Delivery Dates here
Honeywell BZ-2RW82-A2 Microswitch 250V AC 15A On/(On) Momentary 1pc

Image Representative of Range

Honeywell BZ-2RW82-A2 Microswitch 250V AC 15A On/(On) Momentary 1pc

Order Code:

04-3767

Brand: Honeywell MPN: BZ-2RW82-A2 EAN-13: 2050001344663
Qty Unit Price (Ex VAT)
1+ £20.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 13/01/2026

The Honeywell BZ-2RW82-A2 microswitch is a miniature switch designed for momentary action with a 250 V AC voltage rating and 15 A current capacity. Manufactured by Honeywell, this switch is ideal for applications requiring reliable, rapid switching such as in industrial control systems. Its compact design and robust capabilities suit it for use in automation equipment and consumer electronics.
Type Microswitch
Switch Function momentary
Current Rating (Amps) 15A
Actuating Force 0.97N
Connection Screws
Contact Material Silver
Contact Type 1 change-over
Dim (L x W x H) 49.3 x 17.5 x 29.2 mm
Height 29.2mm
Length 49.3mm
Max. temperature +85°C
Min. temperature -55°C
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot