Honeywell DC515S WF Chime Kit 150m 6 Tunes 84dB HALO White Doorbell

Order Code:

23-5834

Brand: Honeywell MPN: DC515S EAN-13: 5004100965196
  • Country of Origin:

Discontinued


This wireless portable doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with sleep mode.

Among the many other features is the innovative halo light with 6 selectable colours, alerting you to the presence of a visitor when the doorbell can't be heard.


  • With halo light and push button
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • IP Rating IP55
  • Wireless range: 200m
  • Colour: white
  • Push button design: offset landscape
  • Manufacturer's part DC515S

1x wireless portable doorbell,1x wireless push button,1x CR2032 (3V) battery,1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.
Type Chime
Loudness Level 84dB
Power Battery
Range 150m
Wired/wireless Wireless

Reviews


Be the first to submit a review

Trustpilot