Honeywell DCP511 WF Push Landscape Offset White Doorbell

Order Code:

23-5848

Brand: Honeywell MPN: DCP511 EAN-13: 5004100965752
  • Country of Origin:

Discontinued


This wireless push button from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact, combining great functionality with a LED confidence light, which indicates that the push is working. The nameplate, and the secret knock function plays a different melody, so you know it's a family member or friend at the door.


  • Easy to install
  • IP Rating IP55
  • Wireless range: 200m
  • Colour: white
  • Push button design: offset landscape
  • Manufacturer's part DCP511

1x wireless push button,1x CR2032 (3V) battery,1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.
Type Doorbell push
Loudness Level N/A
Power Battery
Range N/A
Wired/wireless Wireless

Reviews


Be the first to submit a review

Trustpilot