Christmas Opening Hours and Delivery Dates here

Honeywell L210N WHI PIR Motion Detector 140° Relay White IP44 Lux Adjustment

Order Code:

04-3802

Brand: Honeywell MPN: L210N WHI EAN-13: 5004100350350
Qty Unit Price (Ex VAT)
1+ £21.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Honeywell L210N WHI is a surface-mount PIR motion detector with a 140° detection angle, offering reliable motion detection. It features a relay and comes in a white finish with an IP44 rating, making it suitable for outdoor use. Common applications include security surveillance for residential and commercial properties.
Type PIR motion detector
Contact Type Relay
Detection Angle 140°
Dim (L x W x H) 105 x 70 x 100 mm
Factory colour White
Height 100mm
IP Rating IP44
Length 105mm
Max. Range 15m
Operating Temperature -20 to +50°C
Standby current consumption 0.59W
Switch contact Relays
Switching capacity (halogen bulbs) 1200W
Switching capacity (light bulbs) 1200W
Time settings 10 s - 4min
Twilight settings 5 - 2000lx
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot