Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hongfa 1RM-24A-16A-3 SPCO 24VAC 16A Single Pole Relay Interface Module

Order Code:  

61-5951

 
Brand: Hongfa MPN: 1RM-24A-16A-3

Discontinued


A 16A 24V AC single pole relay interface module that features coil/contact separation. The module is supplied complete with relay, socket, LED, ejector clip and identification label, making it easy to order all these components with just one part number. Suitable for many applications, e.g. industrial automation, heating and cooling systems, elevators, etc.


  • Status LED
  • Changeover contacts
  • 35mm DIN Rail mounting
  • cRU Approval
Coil Current N/A
Coil Resistance N/A
Coil Voltage (AC) 24
Coil Voltage (DC) N/A
Contact Configuration SPCO
Height 62mm
Length 73mm
Mounting Type DIN rail
Operating Temperature -40 to +85°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250VA
Switching Voltage Max (DC) N/A
Width 15.8mm

Reviews


Be the first to submit a review

Trustpilot