Hongfa HF115F/005-2ZS4BF PCB Relay 5VDC DPDT 8A

Order Code:

71-4602

Brand: Hongfa MPN: HF115F/005-2ZS4BF

Discontinued


An 8A miniature high power relay from the HF115F series that has a 5V DC coil and a SPST-NO contact configuration. The relay comes in a plastic sealed package and has a low height of just 15.7mm, making it ideal if space is at a premium.
  • 5kV Dielectric strength
  • Class F relays
  • 10mm Creepage
  • Meets VDE 0700, 0631
  • 29 x 12.7 x 15.7mm
Coil Resistance 62Ω
Contact Configuration DPDT
Height 15.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 2000VA
Switching Voltage Max (AC) 440VA
Switching Voltage Max (DC) 300V
Width 12.7mm
Coil Voltage (DC) 5V
Switching Current Max 8A

Reviews


Be the first to submit a review

Trustpilot